Part Details for AF119A-85-23 by Spectrum Control
Overview of AF119A-85-23 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF119A-85-23
AF119A-85-23 CAD Models
AF119A-85-23 Part Data Attributes
|
AF119A-85-23
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
AF119A-85-23
Spectrum Control
Variable Attenuator, 0MHz Min, 18000MHz Max, 1.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | N-F; SMA-M, HIGH RELIABILITY | |
Attenuation-Nom | 85 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.5 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.25 |