Part Details for AF119A-8-23 by Cobham RFMW Solutions
Overview of AF119A-8-23 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF119A-8-23
AF119A-8-23 CAD Models
AF119A-8-23 Part Data Attributes
|
AF119A-8-23
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
AF119A-8-23
Cobham RFMW Solutions
0MHz - 18000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.5dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; SMA-M, HIGH RELIABILITY, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 8 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.7 |