Part Details for AF100-1CJ by National Semiconductor Corporation
Overview of AF100-1CJ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF100-1CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 238 |
|
RFQ |
Part Details for AF100-1CJ
AF100-1CJ CAD Models
AF100-1CJ Part Data Attributes:
|
AF100-1CJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AF100-1CJ
National Semiconductor Corporation
IC CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP13, CERAMIC, DIP-16/13, Active Filter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-16/13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 10 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-CDIP-T13 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 15.24 mm |
Alternate Parts for AF100-1CJ
This table gives cross-reference parts and alternative options found for AF100-1CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF100-1CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF100-2CN | IC CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP16, PLASTIC, DIP-16, Active Filter | National Semiconductor Corporation | AF100-1CJ vs AF100-2CN |
AF100-2CN | CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AF100-1CJ vs AF100-2CN |
AF100-1CN | IC CONTINUOUS TIME FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP16, PLASTIC, DIP-16, Active Filter | National Semiconductor Corporation | AF100-1CJ vs AF100-1CN |