Part Details for AF10-B by Arrow Hart
Overview of AF10-B by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-103XJEW | Coilcraft Inc | General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-102XJEW | Coilcraft Inc | General Purpose Inductor, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-103XJE | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for AF10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71428016
|
RS | Smart Dimmer, FLU, 1000VA-120V, B | Arrow Hart AF10-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0600 / $62.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1000 / $85.1300 | Buy Now |