Part Details for AF1-B0-34-650-5F2-C by Carling Technologies
Results Overview of AF1-B0-34-650-5F2-C by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF1-B0-34-650-5F2-C Information
AF1-B0-34-650-5F2-C by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AF1-B0-34-650-5F2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M1585
|
Newark | Af1B0346505F2C Rohs Compliant: Yes |Carling Technologies AF1-B0-34-650-5F2-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9000 / $65.8000 | Buy Now |
DISTI #
432-AF1-B0-34-650-5F2-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6050 | Buy Now |
DISTI #
691-AF1B0346505F2C
|
Mouser Electronics | Circuit Breakers Hydraulic Magnetic CB RoHS: Compliant | 0 |
|
$53.4900 / $68.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$39.3500 / $40.9100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 50A, 277VAC/80VDC - Rocker Actuator - I-O Ma... more RoHS: Compliant |
38 In Stock |
|
$49.1400 / $71.9500 | Buy Now |
DISTI #
000000000000315053
|
Sager | Circuit Breakers Hydraulic Magnetic CB Min Qty: 1 | 0 |
|
$17.9500 / $51.9500 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 50A, 277VAC/80VDC - Rocker Actuator - I-O Ma... more RoHS: Compliant |
38 In Stock |
|
$49.1400 / $71.9500 | Buy Now |