Part Details for AF1-B0-34-625-1G1-C by Carling Technologies
Results Overview of AF1-B0-34-625-1G1-C by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF1-B0-34-625-1G1-C Information
AF1-B0-34-625-1G1-C by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AF1-B0-34-625-1G1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1546
|
Newark | Af1B0346251G1C Rohs Compliant: Yes |Carling Technologies AF1-B0-34-625-1G1-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1200 / $61.4300 | Buy Now |
DISTI #
432-AF1-B0-34-625-1G1-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6400 | Buy Now |
DISTI #
691-AF1B0346251G1C
|
Mouser Electronics | Circuit Breakers 25 A ONE POLE RoHS: Compliant | 0 |
|
$38.4400 / $44.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$36.7300 / $38.1900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker 1Pole 25A 277VAC/80VDC RoHS: Compliant |
40 In Stock |
|
$17.7400 / $44.8500 | Buy Now |
DISTI #
000000000000315035
|
Sager | Circuit Breakers 25 A ONE POLE Min Qty: 1 | 0 |
|
$16.7600 / $48.4900 | Buy Now |
|
Master Electronics | Circuit Breaker 1Pole 25A 277VAC/80VDC RoHS: Compliant |
40 In Stock |
|
$17.7400 / $44.8500 | Buy Now |
Part Details for AF1-B0-34-625-1G1-C
AF1-B0-34-625-1G1-C CAD Models
AF1-B0-34-625-1G1-C Part Data Attributes
|
AF1-B0-34-625-1G1-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
AF1-B0-34-625-1G1-C
Carling Technologies
Circuit Breakers 25 A ONE POLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 18.92 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 54.76 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |