Part Details for AF0805FR-071M58L by YAGEO Corporation
Overview of AF0805FR-071M58L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0805FR-071M58L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0805FR-071M58L-ND
|
DigiKey | RES SMD 1.58M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0197 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0062 | Buy Now |
Part Details for AF0805FR-071M58L
AF0805FR-071M58L CAD Models
AF0805FR-071M58L Part Data Attributes
|
AF0805FR-071M58L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0805FR-071M58L
YAGEO Corporation
Fixed Resistor, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AF0805FR-071M58L
This table gives cross-reference parts and alternative options found for AF0805FR-071M58L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805FR-071M58L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M58FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0805FR-071M58L vs CRCW08051M58FKEB |
9C08052A1584FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AF0805FR-071M58L vs 9C08052A1584FKPFT |
AR0805FR-071M58L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AF0805FR-071M58L vs AR0805FR-071M58L |
232273461585 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AF0805FR-071M58L vs 232273461585 |
CR0805F1M58P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AF0805FR-071M58L vs CR0805F1M58P05 |
CDF08051M581%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AF0805FR-071M58L vs CDF08051M581%100PPM/KNP20 |
CR0805-8W-1584FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | AF0805FR-071M58L vs CR0805-8W-1584FT-13 |
RGC0805FTD1M58 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0805FR-071M58L vs RGC0805FTD1M58 |
232273481585L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0805FR-071M58L vs 232273481585L |
CDF08051M581%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AF0805FR-071M58L vs CDF08051M581%100PPM/KNS |