Part Details for AF0603FR-13976RL by YAGEO Corporation
Overview of AF0603FR-13976RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603FR-13976RL
AF0603FR-13976RL CAD Models
AF0603FR-13976RL Part Data Attributes
|
AF0603FR-13976RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-13976RL
YAGEO Corporation
Fixed Resistor, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-13976RL
This table gives cross-reference parts and alternative options found for AF0603FR-13976RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-13976RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-976RFA | Fixed Resistor, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-13976RL vs WCR0603-976RFA |
CDP0603976R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-13976RL vs CDP0603976R1%100PPM/KNP10 |
AF0603FR-07976RL | Fixed Resistor, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-13976RL vs AF0603FR-07976RL |
SR0603FR-13976RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-13976RL vs SR0603FR-13976RL |
CR-03FLF--976R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-13976RL vs CR-03FLF--976R |
RC0603FR-13976RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-13976RL vs RC0603FR-13976RP |
0603WAF9760T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-13976RL vs 0603WAF9760T5E |
RM06F9760CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AF0603FR-13976RL vs RM06F9760CTDK |
MR06X9760FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-13976RL vs MR06X9760FTL |
RTT039760FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-13976RL vs RTT039760FP3 |