Part Details for AF0603FR-134R64L by YAGEO Corporation
Overview of AF0603FR-134R64L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-134R64L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-134R64LTR-ND
|
DigiKey | RES 4.64 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
AF0603FR-134R64L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 4.64Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-134R64L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
603-AF0603FR-134R64L
|
Mouser Electronics | Thick Film Resistors - SMD 4.64Ohms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0039 | Buy Now |
Part Details for AF0603FR-134R64L
AF0603FR-134R64L CAD Models
AF0603FR-134R64L Part Data Attributes
|
AF0603FR-134R64L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-134R64L
YAGEO Corporation
Fixed Resistor, 0.1W, 4.64ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-134R64L
This table gives cross-reference parts and alternative options found for AF0603FR-134R64L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-134R64L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-134R64L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-134R64L vs RC0603FR-134R64L |
CRCW06034R64FNEA | Fixed Resistor | Vishay Intertechnologies | AF0603FR-134R64L vs CRCW06034R64FNEA |
RMCF0603FT4R64 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-134R64L vs RMCF0603FT4R64 |
AC0603FR-074R64L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-134R64L vs AC0603FR-074R64L |
RC0603FR-074R64L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-134R64L vs RC0603FR-074R64L |
RMCS0603FT4R64 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0603FR-134R64L vs RMCS0603FT4R64 |
AA0603FR-074R64L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-134R64L vs AA0603FR-074R64L |