Datasheets
AF0603FR-0775KL by: YAGEO Corporation

Fixed Resistor, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for AF0603FR-0775KL by YAGEO Corporation

Overview of AF0603FR-0775KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for AF0603FR-0775KL

Part # Distributor Description Stock Price Buy
DISTI # 58AK3073
Newark Res, 75K, 1%, 0.1W, Thick Film, 0603, Resistance:75Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0775KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0110
$0.0110 Buy Now
DISTI # 58AK9586
Newark Res, 75K, 1%, 0.1W, Thick Film, 0603, Resistance:75Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0775KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0100
  • 10,000 $0.0070
$0.0070 / $0.0100 Buy Now
DISTI # 13-AF0603FR-0775KLCT-ND
DigiKey RES SMD 75K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9880
In Stock
  • 1 $0.1000
  • 10 $0.0340
  • 50 $0.0222
  • 100 $0.0187
  • 500 $0.0131
  • 1,000 $0.0114
  • 5,000 $0.0084
  • 10,000 $0.0075
  • 15,000 $0.0071
  • 25,000 $0.0066
  • 35,000 $0.0063
  • 50,000 $0.0061
  • 125,000 $0.0055
  • 250,000 $0.0052
  • 500,000 $0.0049
$0.0049 / $0.1000 Buy Now
DISTI # AF0603FR-0775KL
Avnet Americas SMD Chip Resistor, 75 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0775KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0059
$0.0059 Buy Now
DISTI # 603-AF0603FR-0775KL
Mouser Electronics Thick Film Resistors - SMD 75 kOhms 100mW 0603 1% AEC-Q200 RoHS: Compliant 18146
  • 1 $0.1000
  • 10 $0.0230
  • 100 $0.0140
  • 1,000 $0.0120
  • 5,000 $0.0070
  • 25,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics AF Series 0603 775 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel 50000
Reel
  • 5,000 $0.0060
  • 25,000 $0.0056
  • 125,000 $0.0053
  • 500,000 $0.0050
  • 1,250,000 $0.0047
$0.0047 / $0.0060 Buy Now
DISTI # AF0603FR-0775KL
TTI Thick Film Resistors - SMD 75 kOhms 100mW 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 40000
In Stock
  • 5,000 $0.0061
  • 10,000 $0.0060
  • 15,000 $0.0059
  • 25,000 $0.0050
  • 50,000 $0.0049
$0.0049 / $0.0061 Buy Now
DISTI # AF0603FR-0775KL
Avnet Abacus SMD Chip Resistor, 75 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0775KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for AF0603FR-0775KL

AF0603FR-0775KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AF0603FR-0775KL Part Data Attributes

AF0603FR-0775KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AF0603FR-0775KL YAGEO Corporation Fixed Resistor, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 75000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for AF0603FR-0775KL

This table gives cross-reference parts and alternative options found for AF0603FR-0775KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0775KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCG060375K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AF0603FR-0775KL vs RCG060375K0FKEA
ERJS03F7502V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components AF0603FR-0775KL vs ERJS03F7502V
RC0603FR-1075KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AF0603FR-0775KL vs RC0603FR-1075KL
AC0603FR-0775KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AF0603FR-0775KL vs AC0603FR-0775KL
CRCW060375K0FKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies AF0603FR-0775KL vs CRCW060375K0FKEC
CRCW060375K0FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies AF0603FR-0775KL vs CRCW060375K0FKTA
NRC-AS06F7502TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp AF0603FR-0775KL vs NRC-AS06F7502TRF
CRCW060375K0FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AF0603FR-0775KL vs CRCW060375K0FKEBC
CRCW060375K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies AF0603FR-0775KL vs CRCW060375K0FKEA
RMCF0603FG75K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AF0603FR-0775KL vs RMCF0603FG75K0

AF0603FR-0775KL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0603FR-0775KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0603FR-0775KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0603FR-0775KL would you like to use for your alert(s)?
  • Please alert me when AF0603FR-0775KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0603FR-0775KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0603FR-0775KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0603FR-0775KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0603FR-0775KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0603FR-0775KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: