There are no models available for this part yet.
Overview of AF0603FR-0713K3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603FR-0713K3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF0603FR-0713K3L-ND
|
DigiKey | RES SMD 13.3K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now | |
DISTI #
AF0603FR-0713K3L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 13.3kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0713K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now | |
DISTI #
603-AF0603FR-0713K3L
|
Mouser Electronics | Thick Film Resistors - SMD 13.3 kOhms 100 mW (1/10 W) 0603 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now | |
Future Electronics | AF Series 0603 13.3 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now | ||
DISTI #
AF0603FR-0713K3L
|
Avnet Abacus | (Alt: AF0603FR-0713K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 13.3K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0054 / $0.0070 | RFQ |
CAD Models for AF0603FR-0713K3L by YAGEO Corporation
Part Data Attributes for AF0603FR-0713K3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AF0603FR-0713K3L
This table gives cross-reference parts and alternative options found for AF0603FR-0713K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0713K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD1332F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0713K3L vs RK73H1JLTDD1332F |
CRCW060313K3FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AF0603FR-0713K3L vs CRCW060313K3FKTABC |
232270481333 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0713K3L vs 232270481333 |
SR0603FR-1313K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0713K3L vs SR0603FR-1313K3L |
232270461333 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0713K3L vs 232270461333 |
RK73H1JTTP1332F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0713K3L vs RK73H1JTTP1332F |
CRCW060313K3FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0603FR-0713K3L vs CRCW060313K3FKTC |
NQ03WAF1332T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-0713K3L vs NQ03WAF1332T5E |
ERJ3EKF1332V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-0713K3L vs ERJ3EKF1332V |
CR0603-10W-1332FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-0713K3L vs CR0603-10W-1332FT |