Part Details for AF0603DR-1317R8L by YAGEO Corporation
Overview of AF0603DR-1317R8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603DR-1317R8L
AF0603DR-1317R8L CAD Models
AF0603DR-1317R8L Part Data Attributes
|
AF0603DR-1317R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-1317R8L
YAGEO Corporation
Fixed Resistor, 0.1W, 17.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-1317R8L
This table gives cross-reference parts and alternative options found for AF0603DR-1317R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-1317R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLD--17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603DR-1317R8L vs CR-03DLD--17R8 |
CR0603-16W-17R8DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603DR-1317R8L vs CR0603-16W-17R8DPT |
CR16-17R8-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AF0603DR-1317R8L vs CR16-17R8-DL |
NRC-AS06D17R8TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AF0603DR-1317R8L vs NRC-AS06D17R8TRQYF |
RTT0317R8DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603DR-1317R8L vs RTT0317R8DP4 |
CR1617R8D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF0603DR-1317R8L vs CR1617R8D |
RK73H1JGTP17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-1317R8L vs RK73H1JGTP17R8D |
SR0603DR-1317R8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-1317R8L vs SR0603DR-1317R8L |
RK73H1JTTDD17R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-1317R8L vs RK73H1JTTDD17R8D |
CDF060317R80.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-1317R8L vs CDF060317R80.5%100PPM/KKS |