Part Details for AF0603DR-0711KL by YAGEO Corporation
Overview of AF0603DR-0711KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603DR-0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603DR-0711KL-ND
|
DigiKey | RES 11K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0224 | Buy Now |
DISTI #
AF0603DR-0711KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 11kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF0603DR-0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AF0603DR-0711KL
|
Mouser Electronics | Thick Film Resistors - SMD 11kOhms 1/10W 0603 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 11K Ohms 0.5% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0191 / $0.0233 | RFQ |
Part Details for AF0603DR-0711KL
AF0603DR-0711KL CAD Models
AF0603DR-0711KL Part Data Attributes
|
AF0603DR-0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-0711KL
YAGEO Corporation
Fixed Resistor, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-0711KL
This table gives cross-reference parts and alternative options found for AF0603DR-0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-0711KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-0711KL vs RC0603DR-0711KL |
SF06H1102DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603DR-0711KL vs SF06H1102DTL |
CR-03DLF---11K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603DR-0711KL vs CR-03DLF---11K |
CDP060311K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-0711KL vs CDP060311K0.5%100PPM/KNP10 |
CR0603-10W-1102DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603DR-0711KL vs CR0603-10W-1102DT-13 |
RK73H1JLTP1102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-0711KL vs RK73H1JLTP1102D |
RC0603DR-1311KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-0711KL vs RC0603DR-1311KP |
ERJU03D1102V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603DR-0711KL vs ERJU03D1102V |
AC0603DR-1311KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-0711KL vs AC0603DR-1311KL |
CR16-1102-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AF0603DR-0711KL vs CR16-1102-DY |