Part Details for AF0500-00 by Littelfuse Inc
Overview of AF0500-00 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0500-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9457
|
Newark | Arc Flash Relay, 3Pdt, Spst-No, 6A, 240V, Coil Voltage:-, Contact Configuration:3Pdt, Spst-No, Product Range:Af0500 Series, Relay Mounting:Din Rail, Contact Current:750Ma, Relay Terminals:Screw, Contact Voltage Ac Nom:240V Rohs Compliant: Na |Littelfuse AF0500-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,404.9800 | Buy Now |
DISTI #
F10411-ND
|
DigiKey | ARC-FLASH RELAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$3,010.0600 | Buy Now |
DISTI #
576-AF0500-00
|
Mouser Electronics | Safety Relays DNCIO for 601CS-D-P1 DEVICENET INTERFACE RoHS: Compliant | 0 |
|
$3,340.8400 | Order Now |
|
Future Electronics | Safety Relays DNCIO for 601CS-D-P1 DEVICENET INTERFACE Arch Flash RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$4,107.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3,133.2100 / $3,361.8600 | Buy Now | |
DISTI #
AF0500-00
|
TTI | Safety Relays DNCIO for 601CS-D-P1 DEVICENET INTERFACE Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3,307.4300 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.ARC FLASH RELAY | 0 |
|
$8,097.1836 / $8,259.1270 | RFQ |