Part Details for AF0402JR-072R4L by YAGEO Corporation
Overview of AF0402JR-072R4L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402JR-072R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402JR-072R4L-ND
|
DigiKey | RES SMD 2.4 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0020 | Buy Now |
Part Details for AF0402JR-072R4L
AF0402JR-072R4L CAD Models
AF0402JR-072R4L Part Data Attributes
|
AF0402JR-072R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402JR-072R4L
YAGEO Corporation
Fixed Resistor, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402JR-072R4L
This table gives cross-reference parts and alternative options found for AF0402JR-072R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402JR-072R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-7D2R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0402JR-072R4L vs RC0402JR-7D2R4L |
AF0402JR-132R4L | Fixed Resistor, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402JR-072R4L vs AF0402JR-132R4L |
RMCS0402JT2R40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402JR-072R4L vs RMCS0402JT2R40 |
CR-02JPA---2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402JR-072R4L vs CR-02JPA---2R4 |
FCF02JY2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | AF0402JR-072R4L vs FCF02JY2R4 |
0402WGJ024JB2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402JR-072R4L vs 0402WGJ024JB2 |
232270570248L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402JR-072R4L vs 232270570248L |
FCF02JW2R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | AF0402JR-072R4L vs FCF02JW2R4 |
CR0402-16W-2R4JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.4ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402JR-072R4L vs CR0402-16W-2R4JPT-13 |
RM04J2R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.4ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AF0402JR-072R4L vs RM04J2R4CT |