Part Details for AF0402FR-0795R3L by YAGEO Corporation
Overview of AF0402FR-0795R3L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-0795R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0402FR-0795R3LTR-ND
|
DigiKey | RES CHIP 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0016 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 95.3 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0048 / $0.0062 | RFQ |
Part Details for AF0402FR-0795R3L
AF0402FR-0795R3L CAD Models
AF0402FR-0795R3L Part Data Attributes:
|
AF0402FR-0795R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0795R3L
YAGEO Corporation
Fixed Resistor, 0.0625W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0795R3L
This table gives cross-reference parts and alternative options found for AF0402FR-0795R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0795R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-0795R3L vs RK73H1ELTPB95R3F |
SR0402FR-1395R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0795R3L vs SR0402FR-1395R3L |
RMSW10K95R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-0795R3L vs RMSW10K95R3FB |
CRS0402-16W-95R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | AF0402FR-0795R3L vs CRS0402-16W-95R3FT |
RMC10K95R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-0795R3L vs RMC10K95R3FTH |
WF04P95R3FTL | Fixed Resistor, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402FR-0795R3L vs WF04P95R3FTL |
CR1095R3FV | RESISTOR, 0.063W, 1%, 100ppm, 95.3ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | AF0402FR-0795R3L vs CR1095R3FV |
MC0402-95R3-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-0795R3L vs MC0402-95R3-FTW |
TSR16UTF95R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | AF0402FR-0795R3L vs TSR16UTF95R3V |
CRCW040295R3F100RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 95.3ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | AF0402FR-0795R3L vs CRCW040295R3F100RT7-E3 |