Part Details for AF0402FR-07750KL by YAGEO Corporation
Overview of AF0402FR-07750KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-07750KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9557
|
Newark | Res, 750K, 1%, 0.063W, Thick Film, 0402, Resistance:750Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50Vrohs Compliant: Yes |Yageo AF0402FR-07750KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
59AK3654
|
Newark | Res, 750K, 1%, 0.063W, Thick Film, 0402, Resistance:750Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50Vrohs Compliant: Yes |Yageo AF0402FR-07750KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
13-AF0402FR-07750KLCT-ND
|
DigiKey | RES 750K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15555 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
AF0402FR-07750KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 750kOhm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-07750KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-07750KL
|
Mouser Electronics | Thick Film Resistors - SMD 750 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 7265 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors 750K ohm 1% 1/16W AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0056 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 750K Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0079 / $0.0129 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(1005) 0402 750K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0048 / $0.0062 | RFQ |
Part Details for AF0402FR-07750KL
AF0402FR-07750KL CAD Models
AF0402FR-07750KL Part Data Attributes
|
AF0402FR-07750KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-07750KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-07750KL
This table gives cross-reference parts and alternative options found for AF0402FR-07750KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-07750KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-750KFI | RESISTOR, 0.063W, 1%, 100ppm, 750000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | AF0402FR-07750KL vs WCR0402-750KFI |
0402WGF7503C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07750KL vs 0402WGF7503C1 |
MC0402P-7503-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-07750KL vs MC0402P-7503-FB101 |
MC0402P-7503-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | AF0402FR-07750KL vs MC0402P-7503-FBQ |
CR-02FLC--750K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-07750KL vs CR-02FLC--750K |
HQ02WGF7503TEE | Fixed Resistor, 0.0625W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07750KL vs HQ02WGF7503TEE |
HP02WAF7503TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-07750KL vs HP02WAF7503TEE |
RK73H1ELTPS7503F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-07750KL vs RK73H1ELTPS7503F |
CRG0402-P-7503FT | Fixed Resistor, 0.063W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AF0402FR-07750KL vs CRG0402-P-7503FT |
MC0402P-7503-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | AF0402FR-07750KL vs MC0402P-7503-FTW |