Part Details for AF0402FR-0756RL by YAGEO Corporation
Overview of AF0402FR-0756RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5675
|
Newark | Res, 56R, 1%, 0.063W, Thick Film, 0402, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402FR-0756RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
59AK3646
|
Newark | Res, 56R, 1%, 0.063W, Thick Film, 0402, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402FR-0756RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
AF0402FR-0756RL-ND
|
DigiKey | RES SMD 56 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AF0402FR-0756RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 56Ohm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-0756RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
AF0402FR-0756RL
|
Avnet Abacus | (Alt: AF0402FR-0756RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 56 Ohms 1% 1/16W 100PPM AEC-Q200 S | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for AF0402FR-0756RL
AF0402FR-0756RL CAD Models
AF0402FR-0756RL Part Data Attributes
|
AF0402FR-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0756RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0756RL
This table gives cross-reference parts and alternative options found for AF0402FR-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F560CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402FR-0756RL vs RCS1005F560CS |
RCA040256R0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-0756RL vs RCA040256R0FKED |
ERJ2RKF56R0X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | AF0402FR-0756RL vs ERJ2RKF56R0X |
RMCS0402FT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402FR-0756RL vs RMCS0402FT56R0 |
RC0402FR-1356RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0756RL vs RC0402FR-1356RL |
RC0402FR-0756RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0756RL vs RC0402FR-0756RP |
RC0402FR-7D56RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0402FR-0756RL vs RC0402FR-7D56RL |
CRCW040256R0FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402FR-0756RL vs CRCW040256R0FKEE |
CRCW040256R0FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0402FR-0756RL vs CRCW040256R0FKTD |
CRCW040256R0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402FR-0756RL vs CRCW040256R0FKED |