Part Details for AF0402FR-0733R2L by YAGEO Corporation
Overview of AF0402FR-0733R2L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-0733R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5678
|
Newark | Res, 33R2, 1%, 0.063W, Thick Film, 0402, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50Vrohs Compliant: Yes |Yageo AF0402FR-0733R2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
59AK3633
|
Newark | Res, 33R2, 1%, 0.063W, Thick Film, 0402, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50Vrohs Compliant: Yes |Yageo AF0402FR-0733R2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
13-AF0402FR-0733R2LCT-ND
|
DigiKey | RES SMD 33.2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28640 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0402FR-0733R2L
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0402FR-0733R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-0733R2L
|
Mouser Electronics | Thick Film Resistors - SMD 33.2 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 9102 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AF SERIES 0402 0.5W 33.2 Ohm ±1 % ±200 ppm/K SMT Thick Film ANTI SULFUR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
77773829
|
Verical | Res Thick Film 0402 33.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2218 | Americas - 30000 |
|
$0.0017 | Buy Now |
DISTI #
62149684
|
Verical | Res Thick Film 0402 33.2 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 3126 Package Multiple: 1 Date Code: 2213 | Americas - 7079 |
|
$0.0020 / $0.0024 | Buy Now |
DISTI #
AF0402FR-0733R2L
|
TTI | Thick Film Resistors - SMD 33.2 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 80000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0033 | Buy Now |
DISTI #
AF0402FR-0733R2L
|
Avnet Abacus | SMD Chip Resistor, 33.2 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur (Alt: AF0402FR-0733R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AF0402FR-0733R2L
AF0402FR-0733R2L CAD Models
AF0402FR-0733R2L Part Data Attributes
|
AF0402FR-0733R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0733R2L
YAGEO Corporation
Fixed Resistor, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0733R2L
This table gives cross-reference parts and alternative options found for AF0402FR-0733R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0733R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLB--33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402FR-0733R2L vs CR-02FLB--33R2 |
MC0402-33R2-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-0733R2L vs MC0402-33R2-FBW |
CAS04F33R2CT | Fixed Resistor, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AF0402FR-0733R2L vs CAS04F33R2CT |
MCR01MRTF33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402FR-0733R2L vs MCR01MRTF33R2 |
WR04X33R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-0733R2L vs WR04X33R2FGL |
RMSW10K33R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-0733R2L vs RMSW10K33R2FB |
RMC1/16SK33R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0402FR-0733R2L vs RMC1/16SK33R2FTH |
MC0402-33R2-FTQ | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 33.2ohm, SURFACE MOUNT, 0402, CHIP | RCD Components Inc | AF0402FR-0733R2L vs MC0402-33R2-FTQ |
RCS1005F33R2ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | AF0402FR-0733R2L vs RCS1005F33R2ES |
RK73H1ERTTPB33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-0733R2L vs RK73H1ERTTPB33R2F |