Part Details for AF0402FR-07200RL by YAGEO Corporation
Overview of AF0402FR-07200RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7324
|
Newark | Res, 200R, 1%, 0.063W, Thick Film, 0402, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402FR-07200RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
59AK5661
|
Newark | Res, 200R, 1%, 0.063W, Thick Film, 0402, Resistance:200Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Yageo AF0402FR-07200RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
13-AF0402FR-07200RLCT-ND
|
DigiKey | RES SMD 200 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0402FR-07200RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 200Ohm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-07200RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0402FR-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 5000 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0402 200 Ohm 0.0623 W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Future Electronics | AF Series 0402 200 Ohm 0.0623 W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
DISTI #
AF0402FR-07200RL
|
TTI | Thick Film Resistors - SMD 200 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0039 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 200 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0049 / $0.0064 | RFQ |
Part Details for AF0402FR-07200RL
AF0402FR-07200RL CAD Models
AF0402FR-07200RL Part Data Attributes:
|
AF0402FR-07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-07200RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-07200RL
This table gives cross-reference parts and alternative options found for AF0402FR-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402200RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-07200RL vs RCA0402200RFKED |
RCG0402200RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-07200RL vs RCG0402200RFKED |
CRGH0402F200R | Fixed Resistor, Thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | AF0402FR-07200RL vs CRGH0402F200R |