Part Details for AF0402FR-0716K2L by YAGEO Corporation
Overview of AF0402FR-0716K2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-0716K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1522
|
Newark | Res, 16K2, 1%, 0.063W, Thick Film, 0402, Resistance:16.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Yageo AF0402FR-0716K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
59AK5654
|
Newark | Res, 16K2, 1%, 0.063W, Thick Film, 0402, Resistance:16.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Yageo AF0402FR-0716K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
AF0402FR-0716K2L-ND
|
DigiKey | RES SMD 16.2K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AF0402FR-0716K2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 16.2kOhm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-0716K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-0716K2L
|
Mouser Electronics | Thick Film Resistors - SMD 16.2 k Ohms 62.5 mW 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | AF Series 0402 16.2 kOhm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 630000Reel |
|
$0.0049 / $0.0056 | Buy Now |
|
New Advantage Corporation | AF Series 0402 16.2 kOhm 0.0625 W �1 % �100 ppm/�C SMT Thick Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 480000 |
|
$0.0020 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 16.2K Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for AF0402FR-0716K2L
AF0402FR-0716K2L CAD Models
AF0402FR-0716K2L Part Data Attributes
|
AF0402FR-0716K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0716K2L
YAGEO Corporation
Fixed Resistor, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0716K2L
This table gives cross-reference parts and alternative options found for AF0402FR-0716K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0716K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF1622C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-0716K2L vs 0402WGF1622C1E |
CR0402-16W-1622FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AF0402FR-0716K2L vs CR0402-16W-1622FPT-13 |
RMCS1/16S16.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0402FR-0716K2L vs RMCS1/16S16.2K1%R |
CR0402-16W-1622FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AF0402FR-0716K2L vs CR0402-16W-1622FT |
CR10-1622FB | Fixed Resistor, 0.1W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | AF0402FR-0716K2L vs CR10-1622FB |
RK73H1ELTPS1622F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-0716K2L vs RK73H1ELTPS1622F |
CDF040216K21%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | AF0402FR-0716K2L vs CDF040216K21%100PPM/KNP |
232270621623L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-0716K2L vs 232270621623L |
MC0402P-1622-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-0716K2L vs MC0402P-1622-FB101 |
RC0402FR-1016K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0716K2L vs RC0402FR-1016K2L |