Part Details for AF0402FR-0712KL by YAGEO Corporation
Overview of AF0402FR-0712KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2300
|
Newark | Res, 12K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AF0402FR-0712KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9210 |
|
$0.0110 / $0.0230 | Buy Now |
DISTI #
13-AF0402FR-0712KLCT-ND
|
DigiKey | RES SMD 12K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37305 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
AF0402FR-0712KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0402FR-0712KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AF0402FR-0712KL
|
Mouser Electronics | Thick Film Resistors - SMD 12k Ohms 62.5mW 0402 1% AEC-Q200 RoHS: Compliant | 1621 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
70000 Partner Stock |
|
$0 | Buy Now |
DISTI #
69752535
|
Verical | Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 70000 Package Multiple: 10000 Date Code: 2145 | Americas - 200000 |
|
$0.0010 | Buy Now |
DISTI #
AF0402FR-0712KL
|
TTI | Thick Film Resistors - SMD 12k Ohms 62.5mW 0402 1% AEC-Q200 pbFree: Pb-Free Min Qty: 80000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 91000 |
|
RFQ | |
DISTI #
AF0402FR-0712KL
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur (Alt: AF0402FR-0712KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AF0402FR-0712KL
AF0402FR-0712KL CAD Models
AF0402FR-0712KL Part Data Attributes
|
AF0402FR-0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0712KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0712KL
This table gives cross-reference parts and alternative options found for AF0402FR-0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01ZZPF1202 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AF0402FR-0712KL vs MCR01ZZPF1202 |
NRCW04F1202TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AF0402FR-0712KL vs NRCW04F1202TRF |
RMC1/16SK123FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-0712KL vs RMC1/16SK123FTH |
RC0402FR-1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0712KL vs RC0402FR-1312KL |
CR-02FL6---12K | Fixed Resistor, CHIP | Viking Tech Corp | AF0402FR-0712KL vs CR-02FL6---12K |
232270681203 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-0712KL vs 232270681203 |
WR04X1202FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402FR-0712KL vs WR04X1202FDL |
D1004020B1202FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-0712KL vs D1004020B1202FPZ |
SR0402FR-1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0712KL vs SR0402FR-1312KL |
WR04X1202FBLV | Fixed Resistor, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402FR-0712KL vs WR04X1202FBLV |