Part Details for AF0402FR-0710KL by YAGEO Corporation
Results Overview of AF0402FR-0710KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF0402FR-0710KL Information
AF0402FR-0710KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AF0402FR-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0874
|
Newark | Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:630Mw, Resistor Case/Package:0402 [1005... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10155 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
49AK0875
|
Newark | Anti-Sulfurated Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AF0402FR-0710KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AF0402FR-0710KLCT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
327 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
49AK0874
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Product that ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
10155 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
AF0402FR-0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
603-AF0402FR-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10k Ohms 62.5mW 0402 1% AEC-Q200 RoHS: Compliant | 86366 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_08454690
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-... more Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2428 | Europe - 60000 |
|
$0.0028 / $0.0046 | Buy Now |
DISTI #
V72:2272_07072274
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-... more Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2217 Container: Cut Strips | Americas - 49 |
|
$0.0073 / $0.0634 | Buy Now |
|
Future Electronics | AF Series 0402 10 kOhm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
90000 Reel |
|
$0.0015 / $0.0017 | Buy Now |
|
Future Electronics | AF Series 0402 10 kOhm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.0015 / $0.0017 | Buy Now |
Part Details for AF0402FR-0710KL
AF0402FR-0710KL CAD Models
AF0402FR-0710KL Part Data Attributes
|
AF0402FR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0710KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0710KL
This table gives cross-reference parts and alternative options found for AF0402FR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS1005F1002ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | AF0402FR-0710KL vs RCS1005F1002ES |
WR04X1002FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AF0402FR-0710KL vs WR04X1002FHL |
MC0402P-1002-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | AF0402FR-0710KL vs MC0402P-1002-FBQ |
PS02W8F1002TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402FR-0710KL vs PS02W8F1002TCE |
CR-02FPD---10K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402FR-0710KL vs CR-02FPD---10K |
MCR01MZPF1002 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402FR-0710KL vs MCR01MZPF1002 |
MC0402L6F1002SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AF0402FR-0710KL vs MC0402L6F1002SE |
HQ02WGF1002T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AF0402FR-0710KL vs HQ02WGF1002T5E |
CRCW040210K0FKED | Vishay Intertechnologies | $0.0064 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AF0402FR-0710KL vs CRCW040210K0FKED |
WCR0402-10K0FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AF0402FR-0710KL vs WCR0402-10K0FI |