Part Details for AF0402DR-07120KL by YAGEO Corporation
Overview of AF0402DR-07120KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402DR-07120KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0402DR-07120KL-ND
|
DigiKey | RES SMD 120K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
AF0402DR-07120KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 120kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF0402DR-07120KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AF0402DR-07120KL
|
Mouser Electronics | Thick Film Resistors - SMD 120 kOhms 62.5 mW (1/16 W) 0402 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0138 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 120K Ohms 0.5% 1/16W 100PPM AEC-Q2 | 0 |
|
$0.0191 / $0.0233 | RFQ |
Part Details for AF0402DR-07120KL
AF0402DR-07120KL CAD Models
AF0402DR-07120KL Part Data Attributes
|
AF0402DR-07120KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-07120KL
YAGEO Corporation
Fixed Resistor, 0.0625W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-07120KL
This table gives cross-reference parts and alternative options found for AF0402DR-07120KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-07120KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1203DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AF0402DR-07120KL vs CR0402-16W-1203DSNT-13 |
CR-02DLC--120K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-07120KL vs CR-02DLC--120K |
AF0402DR-13120KL | Fixed Resistor, 0.0625W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-07120KL vs AF0402DR-13120KL |
RK73H1ETTPB1203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07120KL vs RK73H1ETTPB1203D |
CR-02DLA--120K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AF0402DR-07120KL vs CR-02DLA--120K |
RC0402DR-07120KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-07120KL vs RC0402DR-07120KL |
RK73H1ERTTPB1203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07120KL vs RK73H1ERTTPB1203D |
RK73H1EGTPB1203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-07120KL vs RK73H1EGTPB1203D |
SF04H1203DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402DR-07120KL vs SF04H1203DQL |
CR0402-16W-1203DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AF0402DR-07120KL vs CR0402-16W-1203DT |