Part Details for AF0201FR-07523KL by YAGEO Corporation
Overview of AF0201FR-07523KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0201FR-07523KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 523K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0133 / $0.0162 | RFQ |
Part Details for AF0201FR-07523KL
AF0201FR-07523KL CAD Models
AF0201FR-07523KL Part Data Attributes
|
AF0201FR-07523KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201FR-07523KL
YAGEO Corporation
Fixed Resistor, 0.05W, 523000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AF0201FR-07523KL
This table gives cross-reference parts and alternative options found for AF0201FR-07523KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201FR-07523KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X5233FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 523000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AF0201FR-07523KL vs WR02X5233FHL |
WCR0201-523KFI | Fixed Resistor, 0.05W, 523000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AF0201FR-07523KL vs WCR0201-523KFI |
WR02X5233FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 523000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AF0201FR-07523KL vs WR02X5233FDL |
RK73H1HTTC5233F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 523000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201FR-07523KL vs RK73H1HTTC5233F |
CRG0201F523K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 523000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | AF0201FR-07523KL vs CRG0201F523K |
WCR-WCR0201LF-5233-F-P-LT | Fixed Resistor, 0.05W, 523000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AF0201FR-07523KL vs WCR-WCR0201LF-5233-F-P-LT |
RMCF0201FT523K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 523000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AF0201FR-07523KL vs RMCF0201FT523K |
WR02X5233FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 523000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AF0201FR-07523KL vs WR02X5233FGL |
RMC1/20-5233FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 523000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AF0201FR-07523KL vs RMC1/20-5233FB |
RMSW06-5233FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 523000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201FR-07523KL vs RMSW06-5233FB |