Part Details for AF0201DR-075K11L by YAGEO Corporation
Overview of AF0201DR-075K11L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0201DR-075K11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0201DR-075K11L-ND
|
DigiKey | RES 5.11K OHM 0.5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
DISTI #
AF0201DR-075K11L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0201 5.11kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF0201DR-075K11L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
603-AF0201DR-075K11L
|
Mouser Electronics | Thick Film Resistors - SMD 5.11kOhms 1/20W 0201 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0147 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 5.11K Ohms 0.5% 1/20W 200PPM AEC-Q | 0 |
|
$0.0434 / $0.0529 | RFQ |
Part Details for AF0201DR-075K11L
AF0201DR-075K11L CAD Models
AF0201DR-075K11L Part Data Attributes
|
AF0201DR-075K11L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0201DR-075K11L
YAGEO Corporation
Fixed Resistor, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AF0201DR-075K11L
This table gives cross-reference parts and alternative options found for AF0201DR-075K11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0201DR-075K11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-5111DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AF0201DR-075K11L vs RMSW06-5111DB |
RK73H1HRTTCM5111D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201DR-075K11L vs RK73H1HRTTCM5111D |
RK73H1HTTA5111D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201DR-075K11L vs RK73H1HTTA5111D |
AF0201DR-135K11L | Fixed Resistor, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201DR-075K11L vs AF0201DR-135K11L |
AC0201DR-075K11L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201DR-075K11L vs AC0201DR-075K11L |
RK73H1HRTTC5111D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201DR-075K11L vs RK73H1HRTTC5111D |
AC0201DR-135K11L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201DR-075K11L vs AC0201DR-135K11L |
RK73H1HTTCD5111D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AF0201DR-075K11L vs RK73H1HTTCD5111D |
AC0201DR-105K11L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AF0201DR-075K11L vs AC0201DR-105K11L |