Part Details for AF-C06-SD by Ohmite Mfg Co
Overview of AF-C06-SD by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF-C06-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6374
|
Newark | Iec Filter, 1 Phase, 6A, 250V, Qc, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Product Range:Af Series Rohs Compliant: Yes |Ohmite AF-C06-SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$16.5600 / $20.4900 | Buy Now |
DISTI #
273-AF-C06-SD-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 50 Lead time: 19 Weeks Container: Bulk |
49 In Stock |
|
$16.0882 | Buy Now |
DISTI #
72488731
|
RS | FiltersSingle Phase , IEC Inlet Power line Filter with Fuse and Switch 250VAC | Ohmite AF-C06-SD RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2500 | RFQ |