Part Details for AF-1 by Ferraz Shawmut
Overview of AF-1 by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Fast Acting 1A 32V Socket Automotive |
21 In Stock |
|
$0.8060 / $1.2670 | Buy Now |
|
Master Electronics | Fuse Fast Acting 1A 32V Socket Automotive |
21 In Stock |
|
$0.8060 / $1.2670 | Buy Now |