Part Details for AF-0-PK by Brady Worldwide Inc
Overview of AF-0-PK by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF-0-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5548
|
Newark | Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady AF-0-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$83.9900 | Buy Now |
DISTI #
2267-AF-0-PK-ND
|
DigiKey | WIRE MARKER, 1.5 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$64.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.6600 / $83.9900 | Buy Now |
DISTI #
10027145
|
Techni-Tool, Inc. | Brady AF-0-PK Solid Number Wire M Legend 0 B184 25Cd/Pk | 0 |
|
$83.9900 | Buy Now |
DISTI #
10027145
|
TestEquity LLC | Brady AF-0-PK Solid Number Wire M Legend 0 B184 25Cd/Pk | 0 |
|
$83.9900 | Buy Now |