Part Details for AEVS16012 by Panasonic Electronic Components
Overview of AEVS16012 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEVS16012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T8074
|
Newark | Relay, Automotive, Spst-No, 400Vdc, 60A, Coil Voltage:12Vdc, Contact Current:60A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Screw, Product Range:Aevs Series, Contact Voltage Dc Nom:400V Rohs Compliant: Yes |Panasonic AEVS16012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6900 / $151.1000 | Buy Now |
DISTI #
AEVS16012-ND
|
DigiKey | RELAY AUTO SPST-NO 60A 12V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.8820 | Buy Now |
DISTI #
AEVS16012
|
Avnet Americas | Relay Automotive SPST-NO 60A 12VDC 32 Ohm Screw Flange Mount Carton - Bulk (Alt: AEVS16012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.5329 / $133.5240 | Buy Now |
DISTI #
769-AEVS16012
|
Mouser Electronics | Automotive Relays EV Relay Quiet Type 60A Vertical type RoHS: Compliant | 1 |
|
$137.8500 / $148.9400 | Buy Now |
DISTI #
74611994
|
RS | EV RelayEV Relay(Automotive) | Panasonic Electronic Components AEVS16012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$158.1900 | RFQ |
|
Future Electronics | AEVS Series 12V 60A SPST-NO Chassis Mount High capacity Cut-off Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$130.9100 / $137.4600 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 32Ohm 60A SPST-NO Flange General Purpose Relay Automotive RoHS: Compliant |
1 In Stock |
|
$134.4400 / $170.3900 | Buy Now |
|
Master Electronics | Relays 12VDC 32Ohm 60A SPST-NO Flange General Purpose Relay Automotive RoHS: Compliant |
1 In Stock |
|
$134.4400 / $170.3900 | Buy Now |
Part Details for AEVS16012
AEVS16012 CAD Models
AEVS16012 Part Data Attributes
|
AEVS16012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AEVS16012
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, 16VDC (Coil), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 36 mm | |
Body Height | 72.3 mm | |
Body Length or Diameter | 76 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 1 V | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Operate Time | 50 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 76mm x 36mm x 72.3mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50 ms |