Part Details for AEV15024 by Panasonic Electronic Components
Overview of AEV15024 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AEV15024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 15.2Ohm 300A SPST-NO (( 111mm 63mm 74.7mm)) Flange Compact Relay Automotive RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AEV15024
AEV15024 CAD Models
AEV15024 Part Data Attributes
|
AEV15024
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AEV15024
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 2.2A (Coil), 24VDC (Coil), 5000mW (Coil), 150A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 76 mm | |
Body Height | 87.1 mm | |
Body Length or Diameter | 87 mm | |
Coil Current(DC)-Max | 2.2 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 5000 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 150 A | |
Contact (DC) Max Rating R Load | 150A@400VDC | |
Contact Voltage(DC)-Max | 400 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 50 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 87mm X 76mm X 87.1mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SCREW |