Part Details for AEV13012 by Panasonic Electronic Components
Overview of AEV13012 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for AEV13012
AEV13012 CAD Models
AEV13012 Part Data Attributes
|
AEV13012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AEV13012
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.415A (Coil), 12VDC (Coil), 5000mW (Coil), 30A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 38 mm | |
Body Height | 62.5 mm | |
Body Length or Diameter | 73 mm | |
Coil Current(DC)-Max | 0.415 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 5000 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@400VDC | |
Contact Voltage(DC)-Max | 400 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 50 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 73mm X 38mm X 62.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SCREW |