AEV110122
Panasonic Electronic Components
Description: Power/Signal Relay, SPST, Momentary, 0.013A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT

Overview of AEV110122 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Price & Stock for AEV110122 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 11N0322
Newark Relay, Automotive, Spst-No, 400Vdc, 10A, Coil Voltage:12Vdc, Contact Current:10A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Screw, Product Range:Aev Series, Contact Voltage Dc Nom:400V Rohs Compliant: Yes |Panasonic AEV110122 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $84.7600
  • 50 $83.5100
  • 100 $81.6400
$81.6400 / $84.7600 Buy Now
DISTI # 255-3039-ND
DigiKey RELAY AUTOMOTIVE SPST 10A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk 50
In Stock
  • 1 $112.8200
  • 10 $106.5510
  • 25 $100.2836
  • 50 $94.0158
$94.0158 / $112.8200 Buy Now
DISTI # AEV110122
Avnet Americas Relay Automotive SPST-NO 10A 12VDC Plug-In Screw Mount (Alt: AEV110122) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days 0
  • 25 $90.3204
  • 50 $88.4944
  • 100 $87.2480
  • 150 $84.7552
  • 200 $82.8856
  • 250 $81.3276
  • 2,500 $79.7696
$79.7696 / $90.3204 Buy Now
DISTI # 769-AEV110122
Mouser Electronics Automotive Relays 1 Form A 10A 12VDC Relay Curent Cut-Off RoHS: Compliant 3
  • 1 $108.0700
  • 10 $93.6100
  • 20 $89.6300
$89.6300 / $108.0700 Buy Now
DISTI # V36:1790_10814094
Arrow Electronics Power Relay 24VDC 10A SPST-NO(66.8x37.9x31.7)mm Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2207 Americas - 197
  • 0 $48.8422
  • 1 $11.9800
  • 10 $11.9400
  • 20 $11.9200
  • 100 $11.9100
$11.9100 / $48.8422 Buy Now
DISTI # V79:2366_26425831
Arrow Electronics Power Relay 24VDC 10A SPST-NO(66.8x37.9x31.7)mm Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1847 Americas - 13
  • 1 $73.0700
$73.0700 Buy Now
Future Electronics AEV Series 10 A SPST 12 VDC Plug-In Faston Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box 25
Box
  • 1 $82.9500
  • 2 $81.9300
  • 3 $81.3300
  • 5 $80.5800
  • 10 $79.0000
$79.0000 / $82.9500 Buy Now
Future Electronics AEV Series 10 A SPST 12 VDC Plug-In Faston Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Box 0
Box
  • 25 $79.0000
$79.0000 Buy Now
Onlinecomponents.com Relays 12VDC 116.5Ohm 10A SPST-NO(66.8x37.9x49.7)mm Flange Compact Relay Automotive RoHS: Compliant 42 In Stock
  • 1 $111.8100
  • 5 $110.0700
  • 7 $98.4400
  • 13 $86.8100
  • 19 $85.1400
  • 25 $80.5800
$80.5800 / $111.8100 Buy Now
DISTI # 63296762
Verical Power Relay 24VDC 10A SPST-NO(66.8x37.9x31.7)mm Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 Americas - 197
  • 1 $11.9800
  • 10 $11.9300
  • 20 $11.9200
  • 100 $11.9000
$11.9000 / $11.9800 Buy Now
DISTI # 62327947
Verical Power Relay 24VDC 10A SPST-NO(66.8x37.9x31.7)mm Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 Americas - 40
  • 1 $137.8668
  • 5 $131.1919
  • 7 $115.4045
  • 13 $100.1269
  • 19 $98.2007
$98.2007 / $137.8668 Buy Now
DISTI # 60314904
Verical Power Relay 24VDC 10A SPST-NO(66.8x37.9x31.7)mm Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1847 Americas - 13
  • 1 $73.0700
$73.0700 Buy Now
DISTI # AEV110122
TTI Automotive Relays 1 Form A 10A 12VDC Relay Curent Cut-Off RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now
DISTI # C1S600605426449
Chip1Stop Power Relays RoHS: Compliant 197
  • 1 $46.0000
$46.0000 Buy Now
DISTI # C1S600605348451
Chip1Stop Power Relays RoHS: Compliant pbFree: Yes 13
  • 1 $73.0700
$73.0700 Buy Now
Master Electronics Relays 12VDC 116.5Ohm 10A SPST-NO(66.8x37.9x49.7)mm Flange Compact Relay Automotive RoHS: Compliant 42 In Stock
  • 1 $111.8100
  • 5 $110.0700
  • 7 $98.4400
  • 13 $86.8100
  • 19 $85.1400
  • 25 $80.5800
$80.5800 / $111.8100 Buy Now
New Advantage Corporation AEV Series 10 A SPST 12 VDC Plug-In Faston Automotive Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 50
  • 25 $102.3400
  • 50 $95.5200
$95.5200 / $102.3400 Buy Now

CAD Models for AEV110122 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AEV110122 by Panasonic Electronic Components

AEV110122
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Panasonic
Body Breadth
37.9 mm
Body Height
49.7 mm
Body Length or Diameter
45 mm
Coil Current(DC)-Max
0.013 A
Coil Operate Voltage(DC)
9 V
Coil Power
1400 mW
Coil Release Voltage(DC)
1 V
Coil Resistance
923.08 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@400VDC
Contact Voltage(DC)-Max
400 V
Contact/Output Supply Type
DC
Electrical Life
75000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
50 ms
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Physical Dimension
45mm x 37.9mm x 49.7mm
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
30 ms
Surface Mount
NO
Termination Type
QUICK CONNECT
Want to compare parts?
  1. AEV110122
    Panasonic Electronic Components
    Power/Signal Relay, SPST, Momentary, 0.013A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for AEV110122

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AEV110122 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AEV110122 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AEV110122 would you like to use for your alert(s)?
  • Please alert me when AEV110122 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AEV110122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AEV110122 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AEV110122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AEV110122.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AEV110122 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: