Part Details for AEU65-240 by Triad Magnetics
Overview of AEU65-240 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEU65-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5437
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 64.8W, 2.7A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:64.8W, Output Voltage - Output 1:24V, Output Current - Output 1:2.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics AEU65-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9200 / $40.5100 | Buy Now |
DISTI #
237-1590-ND
|
DigiKey | AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 27 Weeks Container: Box |
26 In Stock |
|
$21.9500 / $26.5700 | Buy Now |
DISTI #
553-AEU65-240
|
Mouser Electronics | Switching Power Supplies Power Supply, Input: 90-264Vac PFC, 50/60Hz, Output: 24Vdc, 2.7A, 65W. Safety Approvals: cRU, RU, TUV, CB, CE RoHS: Compliant | 10 |
|
$25.6900 / $26.5600 | Buy Now |
DISTI #
70333306
|
RS | Power Supply, Switch Mode, AC/DC, In:90-264VAC,127-373VDC, Out: 64W 24V, 2.7A | Triad Magnetics AEU65-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6600 | RFQ |
|
Future Electronics | AEU65-240 Series 65 W 90-264 Vac Single Output 24 V Enclosed AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$24.7900 / $26.0300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.71A 65W Carton RoHS: Compliant | 361 Factory Stock |
|
$23.3500 / $30.9100 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2.71A 65W Carton RoHS: Compliant | 361 Factory Stock |
|
$23.3500 / $30.9100 | Buy Now |
|
Neutron USA | Switching Power Supplies 64W 24V 2.7A | 50 |
|
$119.0400 | Buy Now |
Part Details for AEU65-240
AEU65-240 CAD Models
AEU65-240 Part Data Attributes
|
AEU65-240
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AEU65-240
Triad Magnetics
AC/DC CONVERTER 24V 65W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-10-04 | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |