Part Details for AETHS-M5-3.0BZI by PennEngineering (PEM)
Results Overview of AETHS-M5-3.0BZI by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AETHS-M5-3.0BZI Information
AETHS-M5-3.0BZI by PennEngineering (PEM) is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P25S20BZI8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC | |
70P35S20BZI8 | Renesas Electronics Corporation | 1.8V 8K X 18 ASYNC | |
70P24L20BZI | Renesas Electronics Corporation | 1.8V 4K X 16 ASYNC |
Price & Stock for AETHS-M5-3.0BZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATEAETHS-M5-3.0BZI
|
DB Roberts | Semihex body for improved torque-out resistance.Allows near-flush installations with no need for spe... more | 0 |
|
RFQ |