-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-AES2KF-HFCT-ND
|
DigiKey | DIODE GEN PURP 800V 2A SMAF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0934 / $0.4300 | Buy Now |
DISTI #
750-AES2KF-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 2A 800V SMAF RoHS: Compliant | 0 |
|
$0.0940 / $0.1010 | Order Now |
|
NAC | AUTOMOTIVE DIODE SCHOTTKY 2A 800V SMAF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1020 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AES2KF-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
AES2KF-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for AES2KF-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AES2KF-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS2KF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | AES2KF-HF vs GS2KF3 |
US2K-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | AES2KF-HF vs US2K-HF |
US2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, SMA-F, 2 PIN | Frontier Electronics Co Ltd | AES2KF-HF vs US2K |
S2KFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | AES2KF-HF vs S2KFSH |
S2KAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | AES2KF-HF vs S2KAL |
G2KFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | AES2KF-HF vs G2KFF3 |
S2KFSHM3G | Rectifier Diode, | Taiwan Semiconductor | AES2KF-HF vs S2KFSHM3G |
TCDT2KB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | AES2KF-HF vs TCDT2KB-XX-RG30 |
RS2K | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | AES2KF-HF vs RS2K |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | AES2KF-HF vs S2K |