Part Details for AER55-55-18CB/A01 by CTS Corporation
Overview of AER55-55-18CB/A01 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1QAA3618CBB-20IA0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QAA3618CBG-22IA0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1QHA3618CBG-25IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM |
Price & Stock for AER55-55-18CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AER55-55-18CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 2.06?C/Watt Thermal Resistance 5 x 19 Fin Matrix 54.6 x 54.6 x 17.6mm Tray - Trays (Alt: AER55-55-18CB/A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-AER555518CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square line fin / Length: 2.150" / Width: 2.150" / Height Off Base: 0.693" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$12.0800 / $12.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8700 / $18.7700 | Buy Now |