There are no models available for this part yet.
Overview of AER55-55-12CB/A01 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7112CB-EVALZ | Analog Devices | Eval Board | |
ISL6612CBZA | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube | |
ISL6612CBZ | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube |
Price & Stock for AER55-55-12CB/A01 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AER55-55-12CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AER55-55-12CB/A01
|
Avnet Americas | Forged Heat Sink Plate Fins 6063 Aluminum Alloy Black Anodized Finish 2.57°C/Watt Thermal Resistance 5 x 19 Fin Matrix 54.6 x 54.6 x 11.6mm Tray - Trays (Alt: AER55-55-12CB/A01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | ||
DISTI #
774-AER555512CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square line fin / Length: 2.150" / Width: 2.150" / Height Off Base: 0.457" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$12.0800 / $12.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8700 / $18.7700 | Buy Now |