Part Details for AER27-27-18CB/A01 by CTS Corporation
Overview of AER27-27-18CB/A01 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AER27-27-18CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AER27-27-18CB/A01-ND
|
DigiKey | HEATSINK FORGED BLK ANO TOP MNT Min Qty: 300 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7807 | Buy Now |
DISTI #
AER27-27-18CB/A01
|
Avnet Americas | AER Forged Heatsink 3 x 9 Plate Fin Matrix 11.1°C/Watt Thermal Resistance - Trays (Alt: AER27-27-18CB/A01) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.4701 / $5.1053 | Buy Now |
DISTI #
774-AER272718CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square line fin / Length: 1.047" / Width: 1.047" / Height: 0.693" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$4.5200 / $4.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $8.7900 | Buy Now |
DISTI #
AER27-27-18CB/A01
|
Avnet Americas | AER Forged Heatsink 3 x 9 Plate Fin Matrix 11.1°C/Watt Thermal Resistance - Trays (Alt: AER27-27-18CB/A01) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.4701 / $5.1053 | Buy Now |
DISTI #
AER27-27-18CB/A01
|
Avnet Americas | AER Forged Heatsink 3 x 9 Plate Fin Matrix 11.1°C/Watt Thermal Resistance - Trays (Alt: AER27-27-18CB/A01) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.4701 / $5.1053 | Buy Now |