Part Details for AER21-21-15CB by CTS Corporation
Overview of AER21-21-15CB by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910015CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Part Details for AER21-21-15CB
AER21-21-15CB CAD Models
AER21-21-15CB Part Data Attributes
|
AER21-21-15CB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
AER21-21-15CB
CTS Corporation
Heat Sink, 6.6ohm, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Device Used On | IC | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 14.6 mm | |
Length | 20.6 mm | |
Profile | PIN FIN ARRAY | |
Thermal Resistance | 6.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 20.6 mm |