AEP51012
Panasonic Electronic Components
Description: Power/Signal Relay, SPST, Momentary, 0.103A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT

Overview of AEP51012 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AEP51012 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 29X2537
Newark Power Relay, Spst, 10A, 12Vdc, Panel, Contact Configuration:Spst, Coil Voltage:12Vdc, Contact Current:10A, Product Range:Aep Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Contact Voltage Vdc:1Kv Rohs Compliant: Yes |Panasonic AEP51012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $80.2700
  • 50 $77.8200
  • 100 $75.2600
$75.2600 / $80.2700 Buy Now
DISTI # 255-3110-ND
DigiKey RELAY AUTO SPST 10A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk 2
In Stock
  • 1 $66.1700
$66.1700 Buy Now
DISTI # AEP51012
Avnet Americas Relay Power SPST-NO 12VDC Quick Connect Panel Carton/Case (Alt: AEP51012) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days 0
  • 25 $89.4798
  • 50 $87.6708
  • 100 $86.4360
  • 150 $83.9664
  • 200 $82.1142
  • 250 $80.5707
  • 2,500 $79.0272
$79.0272 / $89.4798 Buy Now
DISTI # 769-AEP51012
Mouser Electronics Industrial Relays NRFND, recommen RoHS: Compliant 51
  • 1 $112.2300
  • 10 $105.9900
  • 20 $99.7500
  • 50 $93.5300
$93.5300 / $112.2300 Buy Now
Future Electronics AEP Series Non Latching 10 A SPST 12 VDC Quick Connect Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Box 0
Box
  • 25 $85.5800
$85.5800 Buy Now
Onlinecomponents.com Relays 12VDC 116.5Ohm 10A SPST-NO(66.8mm 37.9mm 45mm) Flange Voltage and Current Relay RoHS: Compliant 8 In Stock
  • 1 $84.3200
  • 5 $83.4800
  • 7 $82.6400
  • 13 $81.8100
  • 19 $80.7200
  • 25 $76.7300
$76.7300 / $84.3200 Buy Now
DISTI # 54483057
Verical Power Relay 12VDC 10A SPST-NO(66.8mm 37.9mm 45mm) Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 2045 Americas - 7
  • 1 $109.6160
  • 5 $108.5240
  • 7 $107.4320
  • 13 $106.3530
  • 19 $104.9360
$104.9360 / $109.6160 Buy Now
Master Electronics Relays 12VDC 116.5Ohm 10A SPST-NO(66.8mm 37.9mm 45mm) Flange Voltage and Current Relay RoHS: Compliant 8 In Stock
  • 1 $84.3200
  • 5 $83.4800
  • 7 $82.6400
  • 13 $81.8100
  • 19 $80.7200
  • 25 $76.7300
$76.7300 / $84.3200 Buy Now

CAD Models for AEP51012 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AEP51012 by Panasonic Electronic Components

AEP51012
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.49.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Panasonic
Body Breadth
37.9 mm
Body Height
31.7 mm
Body Length or Diameter
45 mm
Coil Current(DC)-Max
0.103 A
Coil Operate Voltage(DC)
9 V
Coil Power
1400 mW
Coil Release Voltage(DC)
0.96 V
Coil Resistance
116.5 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@400VDC
Contact Voltage(DC)-Max
400 V
Contact/Output Supply Type
DC
Electrical Life
75000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operate Time
50 ms
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
45mm x 37.9mm x 31.7mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
30 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
QUICK CONNECT
Want to compare parts?
  1. AEP51012
    Panasonic Electronic Components
    Power/Signal Relay, SPST, Momentary, 0.103A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 400VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for AEP51012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AEP51012 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AEP51012 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AEP51012 would you like to use for your alert(s)?
  • Please alert me when AEP51012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AEP51012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AEP51012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AEP51012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AEP51012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AEP51012 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: