Part Details for AEMD-EL1K-Y1L02 by Broadcom Limited
Overview of AEMD-EL1K-Y1L02 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEMD-EL1K-Y1L02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AEMD-EL1K-Y1L02CT-ND
|
DigiKey | LED AMBER SMD Min Qty: 1 Lead time: 88 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7000 In Stock |
|
$0.2823 / $1.1200 | Buy Now |
DISTI #
AEMD-EL1K-Y1L02
|
Avnet Americas | LED Standard Amber 594.5nm 50mA 3-Pin Surface Mount - Bulk (Alt: AEMD-EL1K-Y1L02) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2584 / $0.3040 | Buy Now |
DISTI #
630-AEMD-EL1K-Y1L02
|
Mouser Electronics | Standard LEDs - SMD Low Cost SMT Lamps,Amber,15deg RoHS: Compliant | 0 |
|
$0.2970 | Order Now |
DISTI #
AEMD-EL1K-Y1L02
|
EBV Elektronik | LED Standard Amber 594.5nm 50mA 3-Pin Surface Mount (Alt: AEMD-EL1K-Y1L02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |