Part Details for AELT-8000-T102 by Broadcom Limited
Overview of AELT-8000-T102 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-102MXB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD | |
MSS1246T-102MLC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1278T-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for AELT-8000-T102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AELT-8000-T102CT-ND
|
DigiKey | IC TRANSCEIVER 4/0 16TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$3.9188 / $9.2200 | Buy Now |
DISTI #
630-AELT-8000-T102
|
Mouser Electronics | Buffers & Line Drivers HiVolt Quad Line Driver TSSOP TnR 100u RoHS: Compliant | 0 |
|
$4.2700 | Order Now |