Part Details for AELP 2000 [AE403A] by Adam Equipment Co Ltd
Overview of AELP 2000 [AE403A] by Adam Equipment Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for AELP 2000 [AE403A]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7590
|
Newark | Weighing Scale, Pallet Beam, 2000Kg, Balance/Scale Type:Pallet Beam, Load Weight Max:2000Kg, Resolution (G):500G, Product Range:Aelp Series Rohs Compliant: Yes |Adam Equipment AELP 2000 [AE403A] RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,457.2400 / $1,632.9300 | Buy Now |
DISTI #
2342-AELP2000[AE403A]-ND
|
DigiKey | WEIGH SCALE AELP PALLET BEAMS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$1,590.0000 | Buy Now |