Part Details for AELL-HB4220090A013 by Toshiba Electronic Devices & Storage Corporation
Overview of AELL-HB4220090A013 by Toshiba Electronic Devices & Storage Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AELL-HB4220090A013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4711112383122
|
TME | Lamp: high bay LED, 200W, neutral white, 90°, 4000K, CRImin: 80 Min Qty: 1 | 0 |
|
$206.7400 / $236.2800 | RFQ |