Part Details for AEL20US05 by XP Power
Overview of AEL20US05 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEL20US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M9134
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 15W, 3A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AEL20US05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
209-AEL20US05
|
Mouser Electronics | Desktop AC Adapters AC/DC, 20W External Power Supply RoHS: Compliant | 0 |
|
$32.6300 / $34.9600 | Order Now |
Part Details for AEL20US05
AEL20US05 CAD Models
AEL20US05 Part Data Attributes
|
AEL20US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
AEL20US05
XP Power
External Power Supply; Series:AEL20; Output Voltage:5V; Output Power Max:15W; Output Current:3A; No. of Outputs:1 RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, EN, UL, TUV | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Surface Mount | NO | |
Switching Frequency-Max | 63 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s |