Part Details for AEK1010101M063R by Kyocera AVX Components
Overview of AEK1010101M063R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEK1010101M063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEK1010101M063RTR-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 2200 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2782 | Buy Now |
DISTI #
AEK1010101M063R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 ?F, 63 V, 0.67 ohm - Tape and Reel (Alt: AEK1010101M063R) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2664 | Buy Now |
DISTI #
581-AEK1010101M063R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 100uF 2000Hours ESR=670mOhms 20% RoHS: Compliant | 1332 |
|
$0.2670 / $0.8000 | Buy Now |
DISTI #
73975805
|
RS | Standard Aluminum V-Chip,100uF,63V | AVX AEK1010101M063R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 / $0.3730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2950 | Buy Now |
|
Future Electronics | AEK Series 63 v 100 uf 105c 10x10.5mm 2k hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2950 | Buy Now |
DISTI #
AEK1010101M063R
|
TTI | Aluminum Electrolytic Capacitors - SMD 63V 100uF 2000Hours ESR=670mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.2070 / $0.2190 | Buy Now |
DISTI #
AEK1010101M063R
|
TME | Capacitor: electrolytic, SMD, 100uF, 63VDC, Ø10x10.5mm, -55÷105°C Min Qty: 550 | 0 |
|
$0.3100 | RFQ |
Part Details for AEK1010101M063R
AEK1010101M063R CAD Models
AEK1010101M063R Part Data Attributes
|
AEK1010101M063R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK1010101M063R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 670 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.063 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 287.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for AEK1010101M063R
This table gives cross-reference parts and alternative options found for AEK1010101M063R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEK1010101M063R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV101M63RF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | AEK1010101M063R vs EHV101M63RF |
NACEW101M63V10X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, 4341, | NIC Components Corp | AEK1010101M063R vs NACEW101M63V10X10.5TR15F |
NACK101M63V10X10.5TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, 4741, | NIC Components Corp | AEK1010101M063R vs NACK101M63V10X10.5TR15YF |
EEEFK1J101V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | AEK1010101M063R vs EEEFK1J101V |
AEF1010101M063R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | Kyocera AVX Components | AEK1010101M063R vs AEF1010101M063R |