Part Details for AEK08103R3M400R by Kyocera AVX Components
Overview of AEK08103R3M400R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEK08103R3M400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEK08103R3M400RTR-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 2200 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1666 | Buy Now |
DISTI #
AEK08103R3M400R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 3.3 µF, 400 V, 32 ohm, 3000 hours @ 105°C - Tape and Reel (Alt: AEK08103R3M400R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 550 Factory Stock |
|
$0.1834 | Buy Now |
DISTI #
581-AEK08103R3M400R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400V 3.3uF 2000Hours ESR=32Ohms 20% RoHS: Compliant | 1518 |
|
$0.1450 / $0.5800 | Buy Now |
DISTI #
73975704
|
RS | Standard Aluminum V-Chip,3.3uF,400V | AVX AEK08103R3M400R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 / $0.2020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks | 0 |
|
$0.1348 | Buy Now |
DISTI #
AEK08103R3M400R
|
TTI | Aluminum Electrolytic Capacitors - SMD 400V 3.3uF 2000Hours ESR=32Ohms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
AEK08103R3M400R
|
TME | Capacitor: electrolytic, SMD, 3.3uF, 400VDC, Ø8x10.5mm, -40÷105°C Min Qty: 550 | 0 |
|
$0.1720 | RFQ |
DISTI #
AEK08103R3M400R
|
Avnet Abacus | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 3.3 �F, 400 V, 32 ohm, 3000 hours @ 105�C (Alt: AEK08103R3M400R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AEK08103R3M400R
AEK08103R3M400R CAD Models
AEK08103R3M400R Part Data Attributes
|
AEK08103R3M400R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK08103R3M400R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32000 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.1528 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 32 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |