Part Details for AEK-POW-LDOV01S by STMicroelectronics
Results Overview of AEK-POW-LDOV01S by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEK-POW-LDOV01S Information
AEK-POW-LDOV01S by STMicroelectronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AEK-POW-LDOV01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0022
|
Newark | Eval Board, Dc/Dc Voltage Regulator Rohs Compliant: Yes |Stmicroelectronics AEK-POW-LDOV01S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$43.5700 | Buy Now |
DISTI #
497-AEK-POW-LDOV01S-ND
|
DigiKey | EVAL BOARD FOR L99VR01 Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
5 In Stock |
|
$40.0100 | Buy Now |
DISTI #
AEK-POW-LDOV01S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: AEK-POW-LDOV01S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
AEK-POW-LDOV01S
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: AEK-POW-LDOV01S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
511-AEK-POW-LDOV01S
|
Mouser Electronics | Power Management IC Development Tools Automotive-grade LDO with configurable output voltage based on... more RoHS: Compliant | 24 |
|
$40.0100 | Buy Now |
DISTI #
V99:2348_26944235
|
Arrow Electronics | L99VR01STR Linear Regulator 0.8V/1.2V/1.5V/1.8V/2.5V/2.8V/3.3V/5V Output Evaluation Board Automotive... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2231 | Americas - 5 |
|
$36.7300 | Buy Now |
|
STMicroelectronics | Automotive-grade LDO with configurable output voltage based on the L99VR01STR RoHS: Compliant Min Qty: 1 | 24 |
|
$39.2100 | Buy Now |
|
Future Electronics | Automotive-grade LDO with configurable output voltage RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit |
5 Kit |
|
$31.0000 / $32.5500 | Buy Now |
DISTI #
64028595
|
Verical | L99VR01STR Linear Regulator 0.8V/1.2V/1.5V/1.8V/2.5V/2.8V/3.3V/5V Output Evaluation Board Automotive... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 5 |
|
$36.7300 | Buy Now |
DISTI #
AEK-POW-LDOV01S
|
Avnet Silica | (Alt: AEK-POW-LDOV01S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AEK-POW-LDOV01S
AEK-POW-LDOV01S CAD Models
AEK-POW-LDOV01S Part Data Attributes
|
AEK-POW-LDOV01S
STMicroelectronics
Buy Now
|
Compare Parts:
AEK-POW-LDOV01S
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |