Part Details for AEHS8-518-150S by PennEngineering (PEM)
Overview of AEHS8-518-150S by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20150SA | Renesas Electronics Corporation | 8-bit I/O Expander for I<sup>2</sup>C BUS (Corresponds to Fast mode), TSSOP, /Tape & Reel | |
2SK3150STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 60Mohm LDPAK(S)-(1)/To-263 | |
R8A66150SP | Renesas Electronics Corporation | I/O Expander, SOP, / |
Price & Stock for AEHS8-518-150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATEAEHS8-518-150S
|
DB Roberts | 0 |
|
RFQ |